895-026-558-112

Heilind Number:EDA895-026-558-112
Manufacturer:EDAC
Manufacturer Number:895-026-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it boasts a robust amperage of 3A, ensuring efficient operation in various electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting durability, while the Copper Alloy contact material provides reliable signal conductivity. With 26 positions and a .1-inch pitch, it offers ample connectivity options, perfect for complex circuitry. Its right angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with the ultimate in connectivity solutions.