895-026-558-201

Heilind Number:EDA895-026-558-201
Manufacturer:EDAC
Manufacturer Number:895-026-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-201

Detailed Description

Efficiently connect your PCB components with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With two rows of 26 positions, this connector ensures ample connectivity options. Its right-angle mount orientation and 0.1-inch pitch make it suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Ideal for electronic applications, this connector is a crucial component for maintaining seamless connectivity within your system.