895-026-558-203

Heilind Number:EDA895-026-558-203
Manufacturer:EDAC
Manufacturer Number:895-026-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 26 positions arranged in two rows, ensuring seamless integration for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both a sleek appearance and a high level of safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in tight spaces. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality to elevate your PCB connections to the next level.