895-026-558-212

Heilind Number:EDA895-026-558-212
Manufacturer:EDAC
Manufacturer Number:895-026-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-212

Detailed Description

Enhance your electronic connections with this high-performance black board-to-board PCB connector, designed for seamless integration in your devices. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring two rows of 26 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB layouts. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.