895-026-558-407

Heilind Number:EDA895-026-558-407
Manufacturer:EDAC
Manufacturer Number:895-026-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-407

Detailed Description

Efficiently connect your printed circuit boards with this high-quality Card Edge Connector. Featuring 26 positions in a single row, it ensures seamless data transmission in your electronic devices. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Crafted with copper alloy contacts, it provides optimal conductivity for uninterrupted power supply. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity with this essential component for your PCB assemblies.