895-026-558-412

Heilind Number:EDA895-026-558-412
Manufacturer:EDAC
Manufacturer Number:895-026-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-412

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance and durability. With a single row configuration and 26 copper alloy contact positions, it offers ample connectivity options while maintaining a compact design. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Designed for right angle mount orientation, it provides flexibility in placement. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connections with this essential component for your electronic assemblies.