895-026-558-502

Heilind Number:EDA895-026-558-502
Manufacturer:EDAC
Manufacturer Number:895-026-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned precisely at .1-inch pitch and .2-inch row spacing, it offers reliable power transmission at an amperage of 3A. Boasting 26 positions in total, this connector facilitates complex circuitry with ease. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your electronic assemblies to the next level with this essential component.