895-026-558-503

Heilind Number:EDA895-026-558-503
Manufacturer:EDAC
Manufacturer Number:895-026-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-503

Detailed Description

Enhance connectivity in your electronic projects with our 2-row, 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation is perfect for space-saving layouts, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for secure and stable connections in your PCB assemblies.