895-026-558-602

Heilind Number:EDA895-026-558-602
Manufacturer:EDAC
Manufacturer Number:895-026-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-602

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features 26 positions with a single row layout, ideal for streamlined installations. The right angle mount orientation provides versatility in positioning, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.