895-026-558-603

Heilind Number:EDA895-026-558-603
Manufacturer:EDAC
Manufacturer Number:895-026-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-603

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. With a single row design featuring 26 positions, it ensures seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in various environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this essential component.