895-026-558-608

Heilind Number:EDA895-026-558-608
Manufacturer:EDAC
Manufacturer Number:895-026-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-608

Detailed Description

Enhance your circuit connections with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features 26 copper alloy contacts in a single row, ensuring efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its right-angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Upgrade your connectivity with this essential component.