895-026-558-803

Heilind Number:EDA895-026-558-803
Manufacturer:EDAC
Manufacturer Number:895-026-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in any application. With 26 positions spread across 2 rows, it offers ample space for seamless connections. The right-angle mount orientation and .1-inch pitch simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB assembly with this essential component.