895-026-559-101

Heilind Number:EDA895-026-559-101
Manufacturer:EDAC
Manufacturer Number:895-026-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-101

Detailed Description

Effortlessly connect your PCBs with our Board To Board Card Edge Connector, designed for seamless integration and high-performance functionality. This black connector features a single row layout with a total of 26 positions, ensuring reliable connectivity for your electronic components. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure attachment. Its right-angle mount orientation allows for easy installation in tight spaces, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential connector, perfect for a wide range of applications in the electronics industry.