895-026-559-102

Heilind Number:EDA895-026-559-102
Manufacturer:EDAC
Manufacturer Number:895-026-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-102

Detailed Description

Enhance connectivity in your electronic systems with our Board To Board PCB Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance in demanding environments. Featuring 26 positions in a single row with a 0.1-inch pitch, it allows for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your design with this essential component for optimal connectivity.