895-026-559-201

Heilind Number:EDA895-026-559-201
Manufacturer:EDAC
Manufacturer Number:895-026-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability for your circuits. Featuring two rows and a total of 26 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. With a right-angle mount orientation, it facilitates efficient board-to-board connections in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions today with this essential component.