895-026-559-202

Heilind Number:EDA895-026-559-202
Manufacturer:EDAC
Manufacturer Number:895-026-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the robust housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easy to achieve. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse applications. Upgrade your connectivity solutions with this essential connector.