895-026-559-207

Heilind Number:EDA895-026-559-207
Manufacturer:EDAC
Manufacturer Number:895-026-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 26 positions arranged in two rows, ensuring efficient data transfer. The rugged housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and protection. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and reliable connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential connector for seamless PCB integration.