895-026-559-212

Heilind Number:EDA895-026-559-212
Manufacturer:EDAC
Manufacturer Number:895-026-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 26 positions each, this connector offers ample connectivity options while ensuring seamless electronic transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in diverse environments. Elevate your PCB assembly with this essential component.