895-026-559-403

Heilind Number:EDA895-026-559-403
Manufacturer:EDAC
Manufacturer Number:895-026-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-403

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a low amperage of 3A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. Featuring a single row design with 26 copper alloy contact positions, it offers high-speed data transmission with a pitch of .1 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your system with this essential connector for efficient and secure PCB connections.