895-026-559-412

Heilind Number:EDA895-026-559-412
Manufacturer:EDAC
Manufacturer Number:895-026-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-412

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance in extreme conditions. The right-angle mount orientation offers versatile installation options, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this reliable and efficient component.