895-026-559-607

Heilind Number:EDA895-026-559-607
Manufacturer:EDAC
Manufacturer Number:895-026-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-607

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the durable housing made of UL 94V-0 Polyphenylene Sulfide guarantees safety and longevity. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal transmission. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.