895-026-559-802

Heilind Number:EDA895-026-559-802
Manufacturer:EDAC
Manufacturer Number:895-026-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-559-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging environments. With a sleek black exterior and a right-angle mount orientation, it offers both functionality and style. The copper alloy contact material guarantees reliable power transmission, while the 26-position layout allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance applications. Upgrade your setup with this essential connector and experience seamless data transfer like never before.