895-026-560-201

Heilind Number:EDA895-026-560-201
Manufacturer:EDAC
Manufacturer Number:895-026-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-201

Detailed Description

Sleek and efficient, this black Board To Board PCB Connector is a versatile solution for your electronic connectivity needs. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring two rows of 26 positions each, this connector offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your electronic setups with this essential component.