895-026-560-202

Heilind Number:EDA895-026-560-202
Manufacturer:EDAC
Manufacturer Number:895-026-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-202

Detailed Description

Enhance your PCB connectivity with our advanced 26-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. The two rows of contacts, made from high-quality Copper Alloy, ensure reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.