895-026-560-212

Heilind Number:EDA895-026-560-212
Manufacturer:EDAC
Manufacturer Number:895-026-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring 26 positions in a dual-row layout, it ensures stable and secure connections for your electronic devices. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability in any application. Crafted with copper alloy contacts, this connector guarantees efficient power transfer with an amperage rating of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity with this essential component for electronics assemblies.