895-026-560-512

Heilind Number:EDA895-026-560-512
Manufacturer:EDAC
Manufacturer Number:895-026-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The straight mount orientation simplifies installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in a wide operating temperature range from -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. Upgrade your system with this black-colored connector, perfect for various applications.