895-026-560-802

Heilind Number:EDA895-026-560-802
Manufacturer:EDAC
Manufacturer Number:895-026-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-802

Detailed Description

Enhance your connectivity with this high-quality Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 26 positions, it offers ample connectivity options, while its .1 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential connector.