895-026-560-804

Heilind Number:EDA895-026-560-804
Manufacturer:EDAC
Manufacturer Number:895-026-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-804

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in your electronic setups. Featuring 26 positions across two rows, it ensures ample connectivity options for your devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety in operation. Each contact point is meticulously constructed from Copper Alloy, optimizing conductivity for data and power transmission. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for seamless and efficient inter-device communication, a vital component for any advanced electronic system.