895-026-560-808

Heilind Number:EDA895-026-560-808
Manufacturer:EDAC
Manufacturer Number:895-026-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 26 positions each, it offers ample connectivity options for your circuit boards. The contact material is crafted from sturdy Copper Alloy, guaranteeing reliable signal transmission. This connector is engineered for precision, with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation easy and convenient. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.