895-027-500-112

Heilind Number:EDA895-027-500-112
Manufacturer:EDAC
Manufacturer Number:895-027-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-500-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient board-to-board communication. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable performance in even the most demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this straight-mount connector for streamlined PCB assembly and optimal signal transmission. Elevate your electronic projects with this essential component.