895-027-520-103

Heilind Number:EDA895-027-520-103
Manufacturer:EDAC
Manufacturer Number:895-027-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. The durable housing material, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. Boasting 27 positions and copper alloy contacts, it facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component, guaranteeing optimal connectivity and functionality.