895-027-520-412

Heilind Number:EDA895-027-520-412
Manufacturer:EDAC
Manufacturer Number:895-027-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-520-412

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, ensuring optimal space utilization on your circuit board. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in harsh operating conditions. Engineered with precision, the contact material is made of Copper Alloy, facilitating reliable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. The straight mount orientation further enhances its versatility, making it suitable for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this high-quality component.