895-027-520-608

Heilind Number:EDA895-027-520-608
Manufacturer:EDAC
Manufacturer Number:895-027-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-520-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in demanding environments. With 27 positions and a 1-row configuration, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the realm of electronics. Whether for professional or personal use, its straight mount orientation makes it convenient to integrate into your setup. Upgrade your connectivity with this essential component, a must-have in any tech enthusiast's toolkit.