895-027-521-101

Heilind Number:EDA895-027-521-101
Manufacturer:EDAC
Manufacturer Number:895-027-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 27 positions in a single row, ensuring seamless communication between boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your electronic setups with this essential component for seamless and reliable connectivity.