895-027-521-402

Heilind Number:EDA895-027-521-402
Manufacturer:EDAC
Manufacturer Number:895-027-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Designed for seamless integration on PCB boards, this connector features 27 positions in a single row layout, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.