895-027-521-404

Heilind Number:EDA895-027-521-404
Manufacturer:EDAC
Manufacturer Number:895-027-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-404

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any environment. Featuring 27 positions and a 0.1-inch pitch, it is ideal for intricate circuitry layouts. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your PCB assembly with this essential component.