895-027-521-407

Heilind Number:EDA895-027-521-407
Manufacturer:EDAC
Manufacturer Number:895-027-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-407

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board to Board PCB Connector. With a sturdy housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. The 27 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have in your toolkit. Upgrade your setups with this essential connector and experience enhanced functionality like never before.