895-027-521-412

Heilind Number:EDA895-027-521-412
Manufacturer:EDAC
Manufacturer Number:895-027-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-412

Detailed Description

Enhance your PCB connectivity with our 27-position black card edge connector. Designed for seamless board-to-board integration, this connector features a single row with a .1-inch pitch, allowing for precise alignment and secure connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for a wide range of applications. Upgrade your electronics assembly with this essential component.