895-027-521-603

Heilind Number:EDA895-027-521-603
Manufacturer:EDAC
Manufacturer Number:895-027-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 27 gold-plated contacts in a single row, ensuring reliable signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a low 3A amperage and operating temperature range of -40 to 105 °C, it's suitable for various applications. The straight mount orientation and compact .1-inch pitch make installation a breeze, while the copper alloy contact material ensures optimal conductivity. Trust in this connector for efficient and secure PCB connections.