895-027-521-604

Heilind Number:EDA895-027-521-604
Manufacturer:EDAC
Manufacturer Number:895-027-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-604

Detailed Description

Elevate your PCB connectivity with our sleek and efficient board-to-board connector. Featuring 27 positions in a single row, this connector boasts a compact design with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material of copper alloy ensures optimal conductivity, while the straight mount orientation simplifies installation. Perfect for various applications, this black connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with seamless connectivity and unparalleled performance.