895-027-521-608

Heilind Number:EDA895-027-521-608
Manufacturer:EDAC
Manufacturer Number:895-027-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-521-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Made with copper alloy contacts, it offers reliable conductivity for your electronic devices. Whether in straight mount orientation or under challenging conditions, its operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your system with this essential connector, a must-have in any professional setup.