895-027-523-101

Heilind Number:EDA895-027-523-101
Manufacturer:EDAC
Manufacturer Number:895-027-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-523-101

Detailed Description

Efficiently connect and power up your electronic devices with this straight-mount PCB connector. Designed for seamless board-to-board connection, it boasts 27 positions in a single row, ensuring optimal connectivity. The contact material, crafted from durable copper alloy, guarantees reliable performance. With an amperage of 3A and a pitch of .1in, this connector offers high-speed data transfer and power delivery. Its housing material, UL 94V-0 Polyphenylene Sulfide, provides robust protection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide variety of applications. Upgrade your connectivity solutions with this essential component.