895-027-524-101

Heilind Number:EDA895-027-524-101
Manufacturer:EDAC
Manufacturer Number:895-027-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts an amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers robust protection for seamless operation. With one row and 27 positions, it allows for efficient signal transfer. The contact material, Copper Alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing enable precise placement on PCBs. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperature ranges from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.