895-027-524-412

Heilind Number:EDA895-027-524-412
Manufacturer:EDAC
Manufacturer Number:895-027-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-524-412

Detailed Description

Enhance your electronic connections with this sophisticated black Board to Board PCB Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any setting. Featuring a single row layout and 27 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it provides easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Elevate your electronics assembly with this essential component.