895-027-525-101

Heilind Number:EDA895-027-525-101
Manufacturer:EDAC
Manufacturer Number:895-027-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-525-101

Detailed Description

Enhance your electronic connections with this high-quality black PCB connector. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance and durability. Featuring a single row design with 27 positions, it offers efficient connectivity for your devices. The copper alloy contact material and a pitch of .1 inch guarantee secure and stable connections. With a mount orientation of straight, it's easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component.