895-027-525-108

Heilind Number:EDA895-027-525-108
Manufacturer:EDAC
Manufacturer Number:895-027-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 27 positions in a single row, ensuring efficient data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and reliability in any application. Crafted with copper alloy contacts and boasting an amperage of 3A, it guarantees secure and stable power delivery. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for diverse environments. Trust in its straight mount orientation to provide a streamlined connection every time. Elevate your PCB design with this essential component.