895-027-540-404

Heilind Number:EDA895-027-540-404
Manufacturer:EDAC
Manufacturer Number:895-027-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-540-404

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for seamless board-to-board connection, this connector features 27 positions with a compact .1-inch pitch, ideal for dense PCB layouts. Its durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this black connector is a must-have for any electronics project.