895-027-540-412

Heilind Number:EDA895-027-540-412
Manufacturer:EDAC
Manufacturer Number:895-027-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-540-412

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 27 positions in a single row, ensuring seamless transmission of data and power. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, providing efficient conductivity and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connections, essential for the smooth operation of your devices. Whether for industrial or consumer electronics, its straight mounting orientation makes installation easy and secure. Trust in this connector for seamless board-to-board connections in your PCB designs.