895-027-541-102

Heilind Number:EDA895-027-541-102
Manufacturer:EDAC
Manufacturer Number:895-027-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed with durability in mind, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance in various environmental conditions. With 27 positions in a single row and a pitch of .1 inch, it offers seamless integration for your PCB assembly needs. The straight mount orientation and compact design make it suitable for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.