895-027-541-403

Heilind Number:EDA895-027-541-403
Manufacturer:EDAC
Manufacturer Number:895-027-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-027-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-027-541-403

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Perfect for high-performance applications, this connector boasts a sleek black design with a single row of 27 contact positions. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional. Elevate your electronic projects with this essential component.